M83723/85A14157 L/C

Heilind Number:EDA346-070-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-803

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure safety and longevity in various applications. With two rows of copper alloy contacts spaced precisely at .125 in pitch and .2 in row spacing, they provide seamless board-to-board connectivity. Boasting 70 positions, these connectors support complex PCB layouts with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.