346-070-521-804

Heilind Number:EDA346-070-521-804
Manufacturer:EDAC
Manufacturer Number:346-070-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-804

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for high performance, they offer a steady amperage of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connectors feature two rows for efficient signal transfer. The contacts, made of Copper Alloy, guarantee secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. Boasting 70 positions, these connectors accommodate multiple connections with ease. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C ensure compatibility and durability in various environments. Elevate your PCB assembly with these essential connectors.