M83723/85A14158 L/C

Heilind Number:EDA346-070-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-807

Detailed Description

Enhance your PCB assembly with our Card Edge Connectors, boasting a vibrant green hue for easy identification. These connectors offer reliable performance with a 3 A amperage capacity, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide seamless connectivity in your circuit. Featuring 70 positions for versatile usage, these connectors guarantee efficient signal transmission. Designed for straight mounting orientation, they effortlessly integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various environments. Elevate your PCB connections with these high-quality Card Edge Connectors.