M83723/85A14159 L/C

Heilind Number:EDA346-070-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts providing reliable power transmission at an amperage of 3A, they offer a total of 70 positions with a pitch of .125 inches. The straight mount orientation and compact design make them ideal for space-saving board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a perfect solution for demanding environments. Upgrade your connectivity with our high-quality Card Edge Connectors.