M83723/85A1415Y L/C

Heilind Number:EDA346-070-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green color, these connectors offer a visually striking element to your electronic assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in demanding environments. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transmission. Boasting 70 positions, these connectors cater to a wide range of connectivity needs. Their straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance. Perfect for various applications, these connectors are a must-have for any electronic project. Upgrade your connectivity solutions with our Card Edge Connectors today.