M83723/85A16106 L/C

Heilind Number:EDA346-070-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Crafted with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in high-performance environments. With a dual-row configuration and 70 positions, they offer ample connectivity options for your PCBs. The copper alloy contacts provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stable performance in diverse operating conditions. Ideal for board-to-board connections, they are a vital component in ensuring seamless functionality for your electronic devices. Rest assured, our connectors meet stringent quality standards, making them a dependable choice for your connectivity needs.