346-070-522-201

Heilind Number:EDA346-070-522-201
Manufacturer:EDAC
Manufacturer Number:346-070-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-201

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in every application. With a 3 A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. The dual-row design with a .125-inch pitch and .2-inch row spacing offers seamless connectivity, accommodating up to 70 positions. Perfect for straight mount orientations, they operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with these essential components.