346-070-522-202

Heilind Number:EDA346-070-522-202
Manufacturer:EDAC
Manufacturer Number:346-070-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety. With a high amperage rating of 3 A, they offer reliable power transmission. The double-row design with 70 positions allows for efficient signal transfer, while the copper alloy contact material guarantees superior conductivity. At a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your electronics with these high-quality components.