M83723/85A16108 L/C

Heilind Number:EDA346-070-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-207

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double-row configuration and 70 positions, they ensure efficient and reliable connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise positioning on your circuit board. Suitable for a wide range of environments, they offer a broad operating temperature range from -40 to 105°C. Choose our Card Edge Connectors for seamless board-to-board connections in your electronic designs.