M83723/85A16109 L/C

Heilind Number:EDA346-070-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-208

Detailed Description

Enhance connectivity and efficiency in your electronic projects with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color that adds a touch of visual appeal. With a robust amperage rating of 3A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting two rows of contacts made of Copper Alloy, these connectors offer high conductivity. The .125-inch pitch and .2-inch row spacing facilitate precise alignment on the board. With a generous number of 70 positions, they accommodate multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your circuitry with these essential components.