M83723/85A1610N L/C

Heilind Number:EDA346-070-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. With two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, they provide secure and efficient connections. With 70 positions available, these connectors offer ample opportunities for integration. Designed for straight mounting orientation, they are versatile in their application. Operating smoothly in temperatures ranging from -40 to 105°C, they ensure reliable performance even in challenging environments. Perfect for use in various electronic systems, these connectors are a vital component for seamless connectivity on PCBs. Explore our range of connectors to find the perfect fit for your project.