M83723/85A1610Y L/C

Heilind Number:EDA346-070-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-258

Detailed Description

Enhance connectivity in your electronic devices with these Green Card Edge Connectors. Designed for optimal performance, they offer 70 positions for seamless integration onto your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, these connectors ensure reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and dual-row configuration, they facilitate efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, while meeting stringent industry standards. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.