346-070-522-802

Heilind Number:EDA346-070-522-802
Manufacturer:EDAC
Manufacturer Number:346-070-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-802

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a sleek green design, these connectors are not only visually appealing but also high performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they guarantee reliable and secure connections. With two rows and 70 positions, these connectors offer ample space for your PCB needs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.