M83723/85A16246 L/C

Heilind Number:EDA346-070-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 70 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in a temperature range of -40 to 105°C, they are suitable for various environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation on your board. Trust in our high-quality components to streamline your connections seamlessly.