346-070-522-804

Heilind Number:EDA346-070-522-804
Manufacturer:EDAC
Manufacturer Number:346-070-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-804

Detailed Description

Upgrade your connectivity game with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row setup and a generous 70 positions, you'll have ample room for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal performance. Whether you're working on a commercial project or a personal DIY endeavor, these connectors, with an operating temperature range of -40 to 105 °C, are up to the task. Say goodbye to connectivity woes and hello to smooth, uninterrupted data flow with our Card Edge Connectors.