M83723/85A16247 L/C

Heilind Number:EDA346-070-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-807

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 70 positions each, they provide ample room for your components to securely attach. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.