M83723/85A16248 L/C

Heilind Number:EDA346-070-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer reliable power delivery with a 3 A amperage capacity. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient connections. The 70 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board PCB connections seamlessly.