M83723/85A16249 L/C

Heilind Number:EDA346-070-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-812

Detailed Description

Enhance your PCB connectivity with these 70-position Card Edge Connectors. Designed for seamless integration, they boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity, while the 2-row configuration allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, making them ideal for high-density applications. Whether you're a professional developer or a DIY enthusiast, these connectors are a must-have for your electronic projects.