M83723/85A1624N L/C

Heilind Number:EDA346-070-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-522-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and offer a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide optimal signal integrity in your circuitry. With a total of 70 positions, these connectors offer ample room for your connections. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB setups with these essential components, perfect for a variety of applications.