346-070-526-201

Heilind Number:EDA346-070-526-201
Manufacturer:EDAC
Manufacturer Number:346-070-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-526-201

Detailed Description

Enhance connectivity with our Card Edge Connectors in vibrant green. Designed for efficient power transmission, these connectors feature a copper alloy contact material and UL 94V-0 thermoplastic polyester housing, ensuring reliable performance. With a total of 70 positions spread across 2 rows, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Trust in their high-quality construction and robust capabilities for seamless board-to-board connections in your electronic projects.