346-070-526-203

Heilind Number:EDA346-070-526-203
Manufacturer:EDAC
Manufacturer Number:346-070-526-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-526-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring 70 positions on a .125-inch pitch, they ensure seamless integration on your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications, making them an essential component in your electronics assembly process. Explore our collection of connectors for more high-quality solutions.