M83723/85A18087 L/C

Heilind Number:EDA346-070-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-526-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a double-row configuration and 70 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable in various environments. Perfect for board-to-board PCB connections, they guarantee efficient data transfer and power delivery. Upgrade your electronic assemblies with these high-quality connectors and experience seamless performance.