346-070-526-208

Heilind Number:EDA346-070-526-208
Manufacturer:EDAC
Manufacturer Number:346-070-526-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-526-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer both visual appeal and functionality. Engineered for reliable performance, they boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient signal transmission. The 70 positions allow for extensive connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Explore our range of high-quality connectors for your PCB assembly needs.