M83723/85A1808N L/C

Heilind Number:EDA346-070-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-526-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a 3A amperage rating, they provide robust power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless PCB integration with 70 positions available for optimal versatility. Suitable for straight mounting orientation, these connectors are built to perform in a wide operating temperature range from -40 to 105°C, making them essential components for your electronic projects. Explore our range of connectors in the PCB Connectors category for more options.