M83723/85A18146 L/C

Heilind Number:EDA346-070-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-526-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With two rows of copper alloy contacts, they support a high amperage of 3 A, making them ideal for power-intensive applications. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 70 positions available. Designed for straight mounting orientation, they offer seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component in the assembly of your electronic products. Upgrade your connectivity solutions with this essential component.