346-070-526-808

Heilind Number:EDA346-070-526-808
Manufacturer:EDAC
Manufacturer Number:346-070-526-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-526-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in vibrant green. Featuring UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety. With two rows and 70 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating accommodates power-intensive applications. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse electronic setups. Their straight mount orientation and 0.125-inch pitch facilitate easy installation, making them a must-have in your connector arsenal. Elevate your connectivity game with these essential components.