346-070-540-201

Heilind Number:EDA346-070-540-201
Manufacturer:EDAC
Manufacturer Number:346-070-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimum performance, these connectors feature a spacious two-row design with a total of 70 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee reliable and durable operation, even in challenging environments. The contact material, Copper Alloy, offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our quality connectors to streamline your PCB projects efficiently.