M83723/85A18316 L/C

Heilind Number:EDA346-070-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure seamless integration, with a total of 70 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Elevate your electronics assembly with these essential components.