M83723/85A18317 L/C

Heilind Number:EDA346-070-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-540-208

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors offer not just visual appeal but also high functionality, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, you can achieve efficient signal transmission. The 70 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are ideal for various electronic applications. Trust in our high-quality connectors to optimize your PCB assemblies seamlessly.