346-070-540-802

Heilind Number:EDA346-070-540-802
Manufacturer:EDAC
Manufacturer Number:346-070-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-540-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only high-performing but visually appealing. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration on your PCBs. With 70 positions available, they offer ample connectivity options. Designed for straight mount orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our reliable and high-quality connectors for optimal performance in your electronic projects.