346-070-540-803

Heilind Number:EDA346-070-540-803
Manufacturer:EDAC
Manufacturer Number:346-070-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-540-803

Detailed Description

Discover the versatility of our Card Edge Connectors, essential for seamless board-to-board PCB connectivity. With a vibrant green hue and constructed from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and robust performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. Boasting 70 positions for extensive connectivity, these connectors are designed for straight mounting orientation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Trust in the quality and efficiency of these connectors to streamline your PCB assembly process.