346-070-540-804

Heilind Number:EDA346-070-540-804
Manufacturer:EDAC
Manufacturer Number:346-070-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-540-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they offer reliable power transmission with an amperage rating of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting performance. Featuring two rows of 70 positions and a pitch of .125 inches, they provide ample connectivity options for your applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and efficient. Elevate your PCB design with these essential components.