346-070-540-807

Heilind Number:EDA346-070-540-807
Manufacturer:EDAC
Manufacturer Number:346-070-540-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-540-807

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, they provide efficient power transfer for your electronic components. The Copper Alloy contact material guarantees secure and stable connections, while the double-row design with 70 positions allows for versatile integration. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCBs. Their straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, they remain functional in diverse environments. Trust in our high-quality connectors to optimize the performance of your electronic systems.