M83723/85A20166 L/C

Heilind Number:EDA346-070-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-540-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless communication within electronic devices. Designed with precision and durability in mind, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, they guarantee safe and efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide reliable signal transfer across 70 positions. Perfect for board-to-board connections, they ensure optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to streamline your PCB assembly process and elevate the functionality of your electronic systems.