346-070-541-201

Heilind Number:EDA346-070-541-201
Manufacturer:EDAC
Manufacturer Number:346-070-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are capable of handling up to 3 A of current. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 70 positions, they offer ample connectivity options. The contact material is Copper Alloy, providing reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, they are versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these high-quality components.