M83723/85A2016Y L/C

Heilind Number:EDA346-070-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, offering reliable power transmission in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure durable performance in any application. Featuring two rows of 70 positions, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration on your board. Designed for straight mounting orientation, they guarantee easy installation and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for both standard and challenging environments, making them a versatile essential for any project. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.