M83723/85A20257 L/C

Heilind Number:EDA346-070-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted with UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a 3 A amperage and copper alloy contact material, they ensure reliable power transmission. The dual-row configuration with 70 positions and a pitch of .125 inches offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, these connectors guarantee seamless data transfer even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with these high-quality components.