346-070-541-802

Heilind Number:EDA346-070-541-802
Manufacturer:EDAC
Manufacturer Number:346-070-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-802

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors are designed to withstand the rigors of electronic assembly. Featuring two rows and a total of 70 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various electronic applications. Upgrade your connectivity with these high-quality connectors.