346-070-541-804

Heilind Number:EDA346-070-541-804
Manufacturer:EDAC
Manufacturer Number:346-070-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a double-row design with 70 positions, ensuring reliable and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek Green color, offers enhanced safety and longevity. Crafted with Copper Alloy contacts and a pitch of .125 inches, these connectors guarantee optimal conductivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in these connectors to deliver performance and durability in your PCB projects.