M83723/85A2025Y L/C

Heilind Number:EDA346-070-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue, making them easily identifiable in your assembly process. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and heat resistance. The two-row configuration, along with 70 positions, ensures efficient data transmission and power delivery. Crafted from premium Copper Alloy, the contacts guarantee reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure attachment. Upgrade your connectivity solutions with these essential components.