M83723/85A20286 L/C

Heilind Number:EDA346-070-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. With an amperage rating of 3 A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and fire safety. The dual-row design accommodates up to 70 positions, providing ample connectivity options. Made of Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, they streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Upgrade your PCB setup with these high-performance components.