M83723/85A20287 L/C

Heilind Number:EDA346-070-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-541-858

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless PCB connections. Crafted with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and contact material made of Copper Alloy, they ensure reliable power transmission. Designed for efficiency, the connectors offer a dual-row configuration with 70 positions, allowing for multiple connections in a compact space. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Trust in the quality of our connectors for seamless board-to-board connections.