M83723/85A20289 L/C

Heilind Number:EDA346-070-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-555-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in one sleek design. With a double-row configuration and a total of 70 positions, these connectors provide ample connectivity for your electronic components. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments and applications. Choose the straight mount orientation for seamless integration onto your board. Elevate your PCB assembly with these essential connectors, a must-have in any electronic project.