346-070-555-208

Heilind Number:EDA346-070-555-208
Manufacturer:EDAC
Manufacturer Number:346-070-555-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, these connectors boast a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With a double-row configuration and a total of 70 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for precise connections. These connectors are perfect for straight mounting, enabling easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are suitable for diverse industrial settings. Upgrade your setup with these high-performance Card Edge Connectors and experience seamless connectivity like never before.