| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85A20399 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-070-555-212 |
M83723/85A20399 L/C
| Heilind Number: | EDA346-070-555-212 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85A20399 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 70 copper alloy contacts and a .125-inch pitch, they ensure reliable data transmission. The straight mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Upgrade your PCB connections with these high-quality connectors.

