M83723/85A20417 L/C

Heilind Number:EDA346-070-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse settings. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they offer high-density connectivity with 70 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in varying environmental conditions. Upgrade your electronic assemblies with these high-quality connectors for efficient and secure board-to-board connections.