M83723/85A2041N L/C

Heilind Number:EDA346-070-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-555-812

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, they feature a double-row configuration with 70 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the green housing ensures reliable performance in diverse environments. Each connector is equipped with copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless and dependable connectivity.