M83723/85A22127 L/C

Heilind Number:EDA346-070-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-556-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer a reliable solution with a current rating of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safety and longevity. With two rows and 70 positions, they provide ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Designed for straight mount orientation, these connectors operate efficiently in a wide temperature range from -40 to 105 °C. Upgrade your PCB assembly with these essential components.