M83723/85A22129 L/C

Heilind Number:EDA346-070-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-556-203

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 70 positions, they offer ample space for secure connections. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating efficiently in a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Choose straight mount orientation for effortless installation. Trust in our connectors to streamline your board-to-board connections with ease and efficiency. Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 70 positions, they offer ample space for secure connections. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating efficiently in a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Choose straight mount orientation for effortless installation. Trust in our connectors to streamline your board-to-board connections with ease and efficiency.