M83723/85A22199 L/C

Heilind Number:EDA346-070-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-556-802

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors. Designed with precision, these connectors feature a double row configuration, providing 70 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in demanding environments. The .125-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation facilitates secure PCB connection. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors guarantee efficient and safe operation. Rest assured, our RoHS-compliant connectors are not only efficient but also environmentally friendly, making them the perfect choice for your connectivity needs. Elevate your PCB design with these high-quality Card Edge Connectors.